
PSK-6B-S9 | |
|---|---|
DigiKey Part Number | PSK-6B-S9-ND |
Manufacturer | |
Manufacturer Product Number | PSK-6B-S9 |
Description | AC/DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 670mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-6B-S9 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 79.03% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.7mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±1% |
Current - Output (Max) 670mA | Load Regulation ±5% |
Power (Watts) 6 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 10,41839 € | 1.875,31 € |
| Unit Price without VAT: | 10,41839 € |
|---|---|
| Unit Price with VAT: | 12,39788 € |

