
PSK-60-5-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-60-5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-60-5-DIN |
Description | AC/DC DIN RAIL SUPPLY 5V 50W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-60-5-DIN Models |
Category | Current - Output (Max) 10A |
Manufacturer Bel Power Solutions | Power (Watts) 50W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 84% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.39" L x 2.76" W x 1.49" H (137.0mm x 70.0mm x 37.9mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 € | 21,90 € |
| Unit Price without VAT: | 21,90000 € |
|---|---|
| Unit Price with VAT: | 26,06100 € |





