



PSK-10W-3-T | |
|---|---|
DigiKey Part Number | 179-PSK-10W-3-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-10W-3-T |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-10W-3-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 72% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 2 A | Base Product Number |
Power (Watts) |

