Parametric Equivalent

PSK-5E-5-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-5E-5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-5E-5-DIN |
Description | AC-DC, 5 W, 5 VDC, SINGLE OUTPUT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 1A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Bel Power Solutions | Power (Watts) 5W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 76% |
Input Type AC or DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 85 ~ 305 VAC | Size / Dimension 2.99" L x 1.24" W x 1.08" H (76.0mm x 31.5mm x 27.4mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cURus, UKCA |
DC Voltage - Input (Max) 430V | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-5D-5-DIN | Bel Power Solutions | 0 | 179-PSK-5D-5-DIN-ND | 11,82583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 13,75214 € | 385,06 € |
| Unit Price without VAT: | 13,75214 € |
|---|---|
| Unit Price with VAT: | 16,36505 € |


