
PSK-5E-24 | |
|---|---|
DigiKey Part Number | 179-PSK-5E-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-5E-24 |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 208mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-5E-24 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 208mA | Line Regulation ±0.5% |
Power (Watts) 5 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 5 | 7,16200 € | 35,81 € |
| 10 | 7,01400 € | 70,14 € |
| 25 | 6,82200 € | 170,55 € |
| 64 | 6,63047 € | 424,35 € |
| 128 | 6,49258 € | 831,05 € |
| 256 | 6,35773 € | 1.627,58 € |
| 512 | 6,22563 € | 3.187,52 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

