Similar
Similar




PSK-5D-24-T | |
|---|---|
DigiKey Part Number | 179-PSK-5D-24-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-5D-24-T |
Description | AC/DC CONVERTER 24V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 81.5% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 208 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-4-24 | Bel Power Solutions | 68 | 179-PSK-4-24-ND | 14,63000 € | Similar |
| PSK-6B-S24 | Bel Power Solutions | 163 | 179-PSK-6B-S24-ND | 12,07000 € | Similar |
| VOF-4-24 | Bel Power Solutions | 16 | 179-VOF-4-24-ND | 13,50000 € | Similar |
| VOF-6B-S24 | Bel Power Solutions | 0 | 179-VOF-6B-S24-ND | 7,57230 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,54875 € | 229,17 € |
| Unit Price without VAT: | 9,54875 € |
|---|---|
| Unit Price with VAT: | 11,36301 € |





