PSK-5D-24-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 68
Unit Price: 14,63000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 112
Unit Price: 12,07000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 16
Unit Price: 13,50000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 7,57230 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 208mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-5D-24-DIN

DigiKey Part Number
179-PSK-5D-24-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-5D-24-DIN
Description
AC/DC DIN RAIL SUPPLY 24V 5W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 208mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Bel Power Solutions
Current - Output (Max)
208mA
Series
Power (Watts)
5W
Packaging
Tray
Voltage - Isolation
4 kV
Part Status
Not For New Designs
Applications
Household Appliances, ITE (Commercial)
Input Type
AC or DC
Efficiency
81.5%
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (With Derating)
AC Voltage - Input
85 ~ 305 VAC
Size / Dimension
2.99" L x 1.24" W x 1.22" H (76.0mm x 31.5mm x 31.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cURus
DC Voltage - Input (Max)
430V
Standard Number
60335-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-4-24Bel Power Solutions68179-PSK-4-24-ND14,63000 €Similar
PSK-6B-S24Bel Power Solutions112179-PSK-6B-S24-ND12,07000 €Similar
VOF-4-24Bel Power Solutions16179-VOF-4-24-ND13,50000 €Similar
VOF-6B-S24Bel Power Solutions0179-VOF-6B-S24-ND7,57230 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2411,82583 €283,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,82583 €
Unit Price with VAT:14,07274 €