Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSK-50E-15 | |
|---|---|
DigiKey Part Number | 179-PSK-50E-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-50E-15 |
Description | AC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3.33A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-50E-15 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 3.33A | Load Regulation ±1% |
Power (Watts) 50 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-70E-15 | Bel Power Solutions | 0 | 179-PSK-70E-15-ND | 39,65800 € | Parametric Equivalent |
| CFM50S150-E | Cincon Electronics Co. LTD | 1 | 2034-CFM50S150-E-ND | 22,93000 € | Parametric Equivalent |
| CFM70S150-E | Cincon Electronics Co. LTD | 1 | 2034-CFM70S150-E-ND | 25,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 36,70000 € | 1.468,00 € |
| Unit Price without VAT: | 36,70000 € |
|---|---|
| Unit Price with VAT: | 43,67300 € |




