
B82559A0203A024 | |
|---|---|
DigiKey Part Number | 495-B82559A0203A024TR-ND - Tape & Reel (TR) 495-B82559A0203A024CT-ND - Cut Tape (CT) 495-B82559A0203A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0203A024 |
Description | FIXED IND 20UH 24A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Drum Core, Wirewound Inductor 24 A 3.4mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0203A024 Models |
Category | Current - Saturation (Isat) 21.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.972" L x 0.898" W (24.70mm x 22.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.839" (21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 6,04800 € | 60,48 € |
| 25 | 5,59560 € | 139,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,70033 € | 282,02 € |
| 120 | 4,43267 € | 531,92 € |
| 180 | 4,28328 € | 770,99 € |
| 300 | 4,15303 € | 1.245,91 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

