



PSK-3D-3-T | |
|---|---|
DigiKey Part Number | 179-PSK-3D-3-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-3D-3-T |
Description | AC/DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-3D-3-T Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 72% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.04" H (76.0mm x 31.5mm x 26.4mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
Current - Output 1 900 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,36375 € | 224,73 € |
| Unit Price without VAT: | 9,36375 € |
|---|---|
| Unit Price with VAT: | 11,14286 € |



