
PSK-36E-48 | |
|---|---|
DigiKey Part Number | 179-PSK-36E-48-ND |
Manufacturer | |
Manufacturer Product Number | PSK-36E-48 |
Description | AC/DC CONVERTER 48V 36W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 750mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-36E-48 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 3.10" L x 1.60" W x 1.13" H (78.8mm x 40.7mm x 28.8mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 750mA | Line Regulation ±0.5% |
Power (Watts) 36 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 € | 29,20 € |
| 5 | 27,81400 € | 139,07 € |
| 10 | 27,23700 € | 272,37 € |
| 40 | 26,11650 € | 1.044,66 € |
| 80 | 25,57388 € | 2.045,91 € |
| 120 | 25,26175 € | 3.031,41 € |
| 280 | 24,62168 € | 6.894,07 € |
| Unit Price without VAT: | 29,20000 € |
|---|---|
| Unit Price with VAT: | 34,74800 € |

