
PSK-25W-3 | |
|---|---|
DigiKey Part Number | 179-PSK-25W-3-ND |
Manufacturer | |
Manufacturer Product Number | PSK-25W-3 |
Description | AC/DC CONVERTER 3.3V 14W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-25W-3 Models |
Category | Applications ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 75% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 3.3V | Load Regulation ±1% |
Current - Output (Max) 4.1A | Base Product Number |
Power (Watts) 14 W |

