
PSK-20G-5 | |
|---|---|
DigiKey Part Number | 179-PSK-20G-5-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20G-5 |
Description | AC-DC, 20 W, 5 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20G-5 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.48" L x 1.40" W x 0.93" H (63.0mm x 35.6mm x 23.7mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 4A | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM20S050-E | Cincon Electronics Co. LTD | 1 | 2034-CFM20S050-E-ND | 16,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| 10 | 18,46700 € | 184,67 € |
| 100 | 15,69790 € | 1.569,79 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |

