Enclosed AC DC Converters 1 Output 48V 410mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-20F-48

DigiKey Part Number
179-PSK-20F-48-ND
Manufacturer
Manufacturer Product Number
PSK-20F-48
Description
AC/DC CONVERTER 48V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 410mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-20F-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
410mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,66000 €12,66 €
512,05800 €60,29 €
1011,80700 €118,07 €
3511,36714 €397,85 €
7011,13071 €779,15 €
10510,99486 €1.154,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,66000 €
Unit Price with VAT:15,06540 €