
PSK-20F-12 | |
|---|---|
DigiKey Part Number | 179-PSK-20F-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20F-12 |
Description | AC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20F-12 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 87% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 1.67A | Line Regulation ±0.5% |
Power (Watts) 20 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-20B-S12 | Bel Power Solutions | 75 | 179-PSK-20B-S12-ND | 18,95000 € | Similar |
| VOF-15B-S12 | Bel Power Solutions | 181 | 179-VOF-15B-S12-ND | 13,39000 € | Similar |
| VOF-S25B-12 | Bel Power Solutions | 66 | 179-VOF-S25B-12-ND | 26,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 5 | 11,90800 € | 59,54 € |
| 10 | 11,66000 € | 116,60 € |
| 35 | 11,22571 € | 392,90 € |
| 70 | 11,02057 € | 771,44 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |

