
PSK-20B-S15 | |
|---|---|
DigiKey Part Number | PSK-20B-S15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20B-S15 |
Description | AC/DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20B-S15 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85.85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, FCC, IEC, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.3A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,54380 € | 1.654,38 € |
| Unit Price without VAT: | 16,54380 € |
|---|---|
| Unit Price with VAT: | 19,68712 € |

