Enclosed AC DC Converters 1 Output 48V 320mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-15W-48

DigiKey Part Number
179-PSK-15W-48-ND
Manufacturer
Manufacturer Product Number
PSK-15W-48
Description
AC/DC CONVERTER 48V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 320mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-15W-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
85%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Line Regulation
±0.5%
Voltage - Output 1
48V
Load Regulation
±1%
Current - Output (Max)
320mA
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable