
PSK-15E-3 | |
|---|---|
DigiKey Part Number | 179-PSK-15E-3-ND |
Manufacturer | |
Manufacturer Product Number | PSK-15E-3 |
Description | AC/DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 4A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-15E-3 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 4A | Line Regulation ±0.5% |
Power (Watts) 15 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,96114 € | 278,64 € |
| Unit Price without VAT: | 7,96114 € |
|---|---|
| Unit Price with VAT: | 9,47376 € |

