Similar
Similar
Similar
Similar




PSK-10D-9-T | |
|---|---|
DigiKey Part Number | 179-PSK-10D-9-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-10D-9-T |
Description | AC/DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-10D-9-T Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 81% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 9V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-10B-S9 | Bel Power Solutions | 0 | PSK-10B-S9-ND | 14,67217 € | Similar |
| PSK-S12B-9 | Bel Power Solutions | 0 | 179-PSK-S12B-9-ND | 15,27426 € | Similar |
| VOF-S12B-9 | Bel Power Solutions | 0 | 179-VOF-S12B-9-ND | 13,06635 € | Similar |
| VOF-S12C-9 | Bel Power Solutions | 0 | 179-VOF-S12C-9-ND | 13,98692 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,82792 € | 259,87 € |
| Unit Price without VAT: | 10,82792 € |
|---|---|
| Unit Price with VAT: | 12,88522 € |





