



PSK-100-48 | |
|---|---|
DigiKey Part Number | 179-PSK-100-48-ND |
Manufacturer | |
Manufacturer Product Number | PSK-100-48 |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 2.08A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-100-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 100 W | |
Applications | Medical | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 3.30" L x 2.30" W x 1.38" H (83.9mm x 58.5mm x 35.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,67000 € | 125,67 € |
| 5 | 119,69800 € | 598,49 € |
| 10 | 117,21100 € | 1.172,11 € |
| 30 | 113,37500 € | 3.401,25 € |
| 60 | 111,01917 € | 6.661,15 € |
| Unit Price without VAT: | 125,67000 € |
|---|---|
| Unit Price with VAT: | 149,54730 € |


