



PSK-100-48-T | |
|---|---|
DigiKey Part Number | 179-PSK-100-48-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-100-48-T |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-100-48-T Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.41" L x 2.54" W x 1.59" H (111.9mm x 64.5mm x 40.5mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, UKCA |
Current - Output 1 2.08 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,13000 € | 134,13 € |
| 5 | 127,75200 € | 638,76 € |
| 18 | 122,89056 € | 2.212,03 € |
| 36 | 120,33750 € | 4.332,15 € |
| 54 | 118,86870 € | 6.418,91 € |
| Unit Price without VAT: | 134,13000 € |
|---|---|
| Unit Price with VAT: | 159,61470 € |

