


PSF-100-C | |
|---|---|
DigiKey Part Number | PSF-100-C-ND |
Manufacturer | |
Manufacturer Product Number | PSF-100-C |
Description | AC/DC CONVERTER 2X27.6V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 27.6V 27.6V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | 27.6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.65 A | |
Current - Output 2 | 1.73 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.80" L x 3.70" W x 1.20" H (123.0mm x 95.0mm x 31.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No |

