Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSE-600-48

DigiKey Part Number
PSE-600-48-ND
Manufacturer
Manufacturer Product Number
PSE-600-48
Description
AC/DC CONVERTER 48V 600W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 55°C
Features
I2C Interface, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Rack Mount
Size / Dimension
10.00" L x 3.30" W x 1.60" H (254.0mm x 83.8mm x 40.6mm)
Approval Agency
CE, cTUVus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.