
PSE-1200-12 | |
|---|---|
DigiKey Part Number | PSE-1200-12-ND |
Manufacturer | |
Manufacturer Product Number | PSE-1200-12 |
Description | AC/DC CONVERTER 12V 1200W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 100 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Front End | Features Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 10.00" L x 4.00" W x 1.60" H (254.0mm x 101.6mm x 40.6mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, cTUVus |


