
PSC5A10-9LIRC | |
|---|---|
DigiKey Part Number | PSC5A10-9LIRC-ND |
Manufacturer | |
Manufacturer Product Number | PSC5A10-9LIRC |
Description | DC/DC CONVERTER 5.1V 51W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 5.1V 10A 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSC5A10-9LIRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 80V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 51W | |
Applications | ITE (Commercial), Railway | |
Efficiency | - | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.94" L x 1.27" W x 3.46" H (151.0mm x 32.2mm x 88.0mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 723,72975 € | 28.949,19 € |
| Unit Price without VAT: | 723,72975 € |
|---|---|
| Unit Price with VAT: | 861,23840 € |

