
PSC486-9IRG | |
|---|---|
DigiKey Part Number | PSC486-9IRG-ND |
Manufacturer | |
Manufacturer Product Number | PSC486-9IRG |
Description | DC/DC CONVERTER 48V 288W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 48V 6A 144V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSC486-9IRG Models |
Category | Current - Output (Max) 6A |
Manufacturer Bel Power Solutions | Power (Watts) 288W |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 97% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Voltage - Input (Min) 58V | Size / Dimension 5.94" L x 1.27" W x 3.46" H (151.0mm x 32.2mm x 88.0mm) |
Voltage - Input (Max) 144V | Approval Agency cCSAus, CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 497,36150 € | 9.947,23 € |
| Unit Price without VAT: | 497,36150 € |
|---|---|
| Unit Price with VAT: | 591,86019 € |

