
PSC158-9LIRC | |
|---|---|
DigiKey Part Number | PSC158-9LIRC-ND |
Manufacturer | |
Manufacturer Product Number | PSC158-9LIRC |
Description | DC/DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 15V 6A 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSC158-9LIRC Models |
Category | Current - Output (Max) 6A |
Manufacturer Bel Power Solutions | Power (Watts) 120W |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Voltage - Input (Min) 19V | Size / Dimension 5.94" L x 1.27" W x 3.46" H (151.0mm x 32.2mm x 88.0mm) |
Voltage - Input (Max) 80V | Approval Agency cCSAus, CE |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 714,73150 € | 28.589,26 € |
| Unit Price without VAT: | 714,73150 € |
|---|---|
| Unit Price with VAT: | 850,53049 € |

