
PSB5A7-9IRG | |
|---|---|
DigiKey Part Number | 2266-PSB5A7-9IRG-ND |
Manufacturer | |
Manufacturer Product Number | PSB5A7-9IRG |
Description | DC/DC CONVERTER 5.1V 36W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 5.1V 7A 40V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 36W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 84.5% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.17" L x 2.72" W x 1.27" H (106.0mm x 69.0mm x 32.2mm) | |
Approval Agency | cCSAus, CE, cURus | |
Base Product Number |

