
PSB243-9IRG | |
|---|---|
DigiKey Part Number | PSB243-9IRG-ND |
Manufacturer | |
Manufacturer Product Number | PSB243-9IRG |
Description | DC/DC CONVERTER 24V 72W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 3A 144V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSB243-9IRG Models |
Category | Current - Output (Max) 3A |
Manufacturer Bel Power Solutions | Power (Watts) 72W |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Voltage - Input (Min) 31V | Size / Dimension 4.17" L x 2.72" W x 1.27" H (106.0mm x 69.0mm x 32.2mm) |
Voltage - Input (Max) 144V | Approval Agency cCSAus, CE, cURus |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 366,47700 € | 7.329,54 € |
| Unit Price without VAT: | 366,47700 € |
|---|---|
| Unit Price with VAT: | 436,10763 € |

