
PSA481-9IR | |
|---|---|
DigiKey Part Number | PSA481-9IR-ND |
Manufacturer | |
Manufacturer Product Number | PSA481-9IR |
Description | DC DC CONVERTER 48V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 48V 1A 58V - 144V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSA481-9IR Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Operating Temperature -40°C ~ 71°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module, Conformal Coated | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 58V | Size / Dimension 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) |
Voltage - Input (Max) 144V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,30000 € | 580,30 € |
| 5 | 558,61000 € | 2.793,05 € |
| 10 | 549,50500 € | 5.495,05 € |
| Unit Price without VAT: | 580,30000 € |
|---|---|
| Unit Price with VAT: | 690,55700 € |

