
PSA242.5-2G | |
|---|---|
DigiKey Part Number | PSA242.5-2G-ND |
Manufacturer | |
Manufacturer Product Number | PSA242.5-2G |
Description | DC DC CONVERTER 24V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 24V 2.5A 29V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSA242.5-2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 29V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 309,83533 € | 9.295,06 € |
| Unit Price without VAT: | 309,83533 € |
|---|---|
| Unit Price with VAT: | 368,70404 € |

