
PSA121.5-9IRG | |
|---|---|
DigiKey Part Number | PSA121.5-9IRG-ND |
Manufacturer | |
Manufacturer Product Number | PSA121.5-9IRG |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 12V 1.5A 18V - 144V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSA121.5-9IRG Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, SCP, UVLO |
Packaging Bulk | Operating Temperature -40°C ~ 71°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module, Conformal Coated | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 18V | Size / Dimension 2.76" L x 1.98" W x 0.99" H (70.2mm x 50.2mm x 25.2mm) |
Voltage - Input (Max) 144V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,54000 € | 342,54 € |
| 5 | 329,75200 € | 1.648,76 € |
| 10 | 324,38000 € | 3.243,80 € |
| 25 | 317,40440 € | 7.935,11 € |
| Unit Price without VAT: | 342,54000 € |
|---|---|
| Unit Price with VAT: | 407,62260 € |

