
PRQ200W-Q48-S36-D | |
|---|---|
DigiKey Part Number | 179-PRQ200W-Q48-S36-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ200W-Q48-S36-D |
Description | DC DC CONVERTER 36V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 5.56A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRQ200W-Q48-S36-D Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 5.56A | Standard Number 62368-1 |
Power (Watts) 200 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 91,03042 € | 2.184,73 € |
| Unit Price without VAT: | 91,03042 € |
|---|---|
| Unit Price with VAT: | 108,32620 € |

