
PRME1-S15-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PRME1-S15-S5-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRME1-S15-S5-M-TR |
Description | DC-DC ISOLATED 3K, 1 W, 14.25~15 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRME1-S15-S5-M-TR Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 14.25V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 15.75V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,30610 € | 2.153,05 € |
| Unit Price without VAT: | 4,30610 € |
|---|---|
| Unit Price with VAT: | 5,12426 € |

