
PRME1-S12-S15-M | |
|---|---|
DigiKey Part Number | 179-PRME1-S12-S15-M-ND |
Manufacturer | |
Manufacturer Product Number | PRME1-S12-S15-M |
Description | DC-DC ISOLATED 3K, 1 W, 11.4~12. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRME1-S12-S15-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 11.4V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 12.6V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 67mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN1-S12-S15-M-TR | Bel Power Solutions | 0 | PCN1-S12-S15-M-TR-ND | 4,48935 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 5 | 4,77400 € | 23,87 € |
| 10 | 4,69500 € | 46,95 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

