



PRMCE1-S5-S3-S | |
|---|---|
DigiKey Part Number | 179-PRMCE1-S5-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | PRMCE1-S5-S3-S |
Description | DC DC CONVERTER 3.3V 825MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 250mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRMCE1-S5-S3-S Models |
Category | Power (Watts) 825 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 67% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.75V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.25V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024; 55032 Class A |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,52640 € | 88,16 € |
| Unit Price without VAT: | 3,52640 € |
|---|---|
| Unit Price with VAT: | 4,19642 € |

