Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input
PRMCE1-S5-S24-S
PRMCE1-S5-S24-S

PRMCE1-S5-S24-S

DigiKey Part Number
179-PRMCE1-S5-S24-S-ND
Manufacturer
Manufacturer Product Number
PRMCE1-S5-S24-S
Description
DC DC CONVERTER 24V 984MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 41mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
PRMCE1-S5-S24-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
984 mW
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
73%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
4.75V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
5.25V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
41mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
253,52640 €88,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52640 €
Unit Price with VAT:4,19642 €