
PRMCE1-S12-S9-S | |
|---|---|
DigiKey Part Number | 179-PRMCE1-S12-S9-S-ND |
Manufacturer | |
Manufacturer Product Number | PRMCE1-S12-S9-S |
Description | DC-DC ISOLATED 3K, 1 W, 11.4~12. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRMCE1-S12-S9-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 12.6V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 5 | 2,73200 € | 13,66 € |
| 10 | 2,68700 € | 26,87 € |
| 25 | 2,63040 € | 65,76 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

