Similar

PRMC1-D48-D12-S | |
|---|---|
DigiKey Part Number | PRMC1-D48-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PRMC1-D48-D12-S |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRMC1-D48-D12-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -12V | Standard Number 55024; 55032 Class A |
Current - Output (Max) 42mA, 42mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D48-D12-S | Bel Power Solutions | 0 | 179-PDQ2-D48-D12-S-ND | 11,99536 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 10,76182 € | 236,76 € |
| Unit Price without VAT: | 10,76182 € |
|---|---|
| Unit Price with VAT: | 12,80657 € |


