PRMC1-D12-S12-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 35
Unit Price: 4,96000 €
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 11,55536 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMC1-D12-S12-S

DigiKey Part Number
179-PRMC1-D12-S12-S-ND
Manufacturer
Manufacturer Product Number
PRMC1-D12-S12-S
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PRMC1-D12-S12-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Not For New Designs
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
18V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
83mA
Base Product Number
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN1-S12-S12-SBel Power Solutions35179-PCN1-S12-S12-S-ND4,96000 €Similar
PDQ2-D12-S12-SBel Power Solutions0179-PDQ2-D12-S12-S-ND11,55536 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2210,56000 €232,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,56000 €
Unit Price with VAT:12,56640 €