PRMC1-D12-D5-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 4,89000 €
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMC1-D12-D5-S

DigiKey Part Number
PRMC1-D12-D5-S-ND
Manufacturer
Manufacturer Product Number
PRMC1-D12-D5-S
Description
DC DC CONVERTER +/-5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PRMC1-D12-D5-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Approval Agency
EN
Voltage - Output 2
-5V
Standard Number
55024; 55032 Class A
Current - Output (Max)
100mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN1-S12-D5-SBel Power Solutions0179-PCN1-S12-D5-S-ND4,89000 €Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2210,76182 €236,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,76182 €
Unit Price with VAT:12,80657 €