
PRFE20W-O72-D12-D | |
---|---|
DigiKey Part Number | 179-PRFE20W-O72-D12-D-ND |
Manufacturer | |
Manufacturer Product Number | PRFE20W-O72-D12-D |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRFE20W-O72-D12-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,63000 € | 71,63 € |
5 | 68,96000 € | 344,80 € |
12 | 67,54833 € | 810,58 € |
36 | 65,81389 € | 2.369,30 € |
60 | 65,02167 € | 3.901,30 € |
108 | 64,12093 € | 6.925,06 € |
Unit Price without VAT: | 71,63000 € |
---|---|
Unit Price with VAT: | 85,23970 € |