


PRD15-Q48-S3-P-D | |
|---|---|
DigiKey Part Number | 179-PRD15-Q48-S3-P-D-ND |
Manufacturer | |
Manufacturer Product Number | PRD15-Q48-S3-P-D |
Description | DC DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRD15-Q48-S3-P-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm) | |
Control Features | Enable, Active High |

