
PRC60W-110-S48 | |
|---|---|
DigiKey Part Number | 179-PRC60W-110-S48-ND |
Manufacturer | |
Manufacturer Product Number | PRC60W-110-S48 |
Description | DC-DC, ISOLATED, 60 W, 40 ~ 160 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60W-110-S48 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 100,40139 € | 3.614,45 € |
| Unit Price without VAT: | 100,40139 € |
|---|---|
| Unit Price with VAT: | 119,47765 € |

