
PRC60W-110-S12 | |
|---|---|
DigiKey Part Number | 179-PRC60W-110-S12-ND |
Manufacturer | |
Manufacturer Product Number | PRC60W-110-S12 |
Description | DC-DC, ISOLATED, 60 W, 40 ~ 160 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60W-110-S12 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,02000 € | 110,02 € |
| 5 | 105,92000 € | 529,60 € |
| 18 | 102,75778 € | 1.849,64 € |
| 36 | 101,08361 € | 3.639,01 € |
| 54 | 100,11537 € | 5.406,23 € |
| Unit Price without VAT: | 110,02000 € |
|---|---|
| Unit Price with VAT: | 130,92380 € |

