
PRC60-24-S24 | |
|---|---|
DigiKey Part Number | 179-PRC60-24-S24-ND |
Manufacturer | |
Manufacturer Product Number | PRC60-24-S24 |
Description | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60-24-S24 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 2.5A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,46000 € | 80,46 € |
| 5 | 77,46600 € | 387,33 € |
| 18 | 75,15500 € | 1.352,79 € |
| 36 | 73,93083 € | 2.661,51 € |
| 54 | 73,22352 € | 3.954,07 € |
| 108 | 72,02898 € | 7.779,13 € |
| Unit Price without VAT: | 80,46000 € |
|---|---|
| Unit Price with VAT: | 95,74740 € |

