Similar

PRC60-24-S15 | |
|---|---|
DigiKey Part Number | 179-PRC60-24-S15-ND |
Manufacturer | |
Manufacturer Product Number | PRC60-24-S15 |
Description | DC-DC, ISOLATED, 60 W, 9 ~ 36 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60-24-S15 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 4A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM25362V-15R-4R0S | Eaton - Electronics Division | 10 | 283-EPM25362V-15R-4R0S-ND | 335,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 72,48167 € | 2.609,34 € |
| Unit Price without VAT: | 72,48167 € |
|---|---|
| Unit Price with VAT: | 86,25319 € |


