
PRC40W-110-S24 | |
|---|---|
DigiKey Part Number | 179-PRC40W-110-S24-ND |
Manufacturer | |
Manufacturer Product Number | PRC40W-110-S24 |
Description | DC-DC, ISOLATED, 40 W, 40 ~ 160 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.667A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC40W-110-S24 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 1.667A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,13000 € | 78,13 € |
| 5 | 75,22200 € | 376,11 € |
| 18 | 72,97778 € | 1.313,60 € |
| 36 | 71,78917 € | 2.584,41 € |
| 54 | 71,10222 € | 3.839,52 € |
| 108 | 69,94204 € | 7.553,74 € |
| Unit Price without VAT: | 78,13000 € |
|---|---|
| Unit Price with VAT: | 92,97470 € |

