
PRC10W-72-D5 | |
|---|---|
DigiKey Part Number | 179-PRC10W-72-D5-ND |
Manufacturer | |
Manufacturer Product Number | PRC10W-72-D5 |
Description | DC-DC ISOLATED, 10 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC10W-72-D5 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 8.5V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CB, cURus, EN, IEC, UKCA, UL |
Voltage - Output 2 -5V | Standard Number 62368-1 |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,60000 € | 49,60 € |
| 5 | 47,75200 € | 238,76 € |
| 10 | 46,97700 € | 469,77 € |
| 30 | 45,77233 € | 1.373,17 € |
| 50 | 45,22160 € | 2.261,08 € |
| 100 | 44,48460 € | 4.448,46 € |
| Unit Price without VAT: | 49,60000 € |
|---|---|
| Unit Price with VAT: | 59,02400 € |

