Similar

PQQC3-D48-S15-OS | |
|---|---|
DigiKey Part Number | 179-PQQC3-D48-S15-OS-ND |
Manufacturer | |
Manufacturer Product Number | PQQC3-D48-S15-OS |
Description | DC-DC ISOLATED, 3 W, 36~75 VDC I |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQQC3-D48-S15-OS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.32" W x 0.50" H (22.0mm x 8.2mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,13128 € | 923,63 € |
| Unit Price without VAT: | 5,13128 € |
|---|---|
| Unit Price with VAT: | 6,10622 € |


